You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED OD01

Development Module, 128x64 Monochrome OLED Display Module, Solomon Systech SSD1306 Based

XINABOX LIMITED OD01
XINABOX LIMITED OD01
XINABOX LIMITED OD01
XINABOX LIMITED OD01
XINABOX LIMITED OD01
XINABOX LIMITED OD01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OD01
Order Code:
3182842
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
OD01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
128x64 Monochrome OLED Display Module

:
SSD1306

:
Solomon Systech

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP forms part of the output modules and is equipped with an OLED display unit that is capable of displaying any graphics or text. Very useful as a sensor data display. Typical applications include graphical interfaces, sensor readout display, game interface and data graph display.
  • Monochrome OLED display, 128 x 64 dot matrix panel resolution
  • Size is 2x2U (32x32mm), weight is 4.4g, height is 4/1.4/1mm
  • Built-in controller, based on SSD1306
  • 256 step contrast brightness current control
  • Embedded 128 x 64bit SRAM display buffer
  • Screen saving continuous scrolling function in both horizontal and vertical direction
  • RAM write synchronization signal
  • Programmable frame rate and multiplexing ratio
  • Row re-mapping and column re-mapping
  • On-chip oscillator, wide range of operating temperature from -40°C to 85°C

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€17.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €17.69
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --