You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED OC03

Development Module, Output Module, Mosfet Relay, Texas Instruments / Toshiba PCA9554A/TLP240A Based

XINABOX LIMITED OC03
XINABOX LIMITED OC03
XINABOX LIMITED OC03
XINABOX LIMITED OC03
XINABOX LIMITED OC03
XINABOX LIMITED OC03
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OC03
Order Code:
3182814
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
OC03   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mosfet Relay Output Module

:
PCA9554A, TLP240A

:
Texas Instruments / Toshiba

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Low voltage control relay module able to switch AC and DC loads. The optically isolated relay is controlled by a PCA9554A IO expander which provides a control interface to the switch. The PCA9554A has several selectable I2C addresses accessible via solder pads. The TLP241A photo relay consist of a photo MOSFET optically coupled to an infrared light emitting diode which switches a AC or DC load. It provides an isolation voltage of 5000Vrms, making it suitable for applications that require reinforced circuit insulation. Typical applications include home automation, remote control applications, industrial control and remote interfacing.
  • Relay out (PCA9554A, TLP240A)
  • Low voltage AC/DC control relay
  • Load voltage range from 0V to 40V
  • Load current rating of 2A
  • Size is 2x2U (32x32mm), weight is 5.1g, height is 15.0/11.3/2.1mm

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€11.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €11.79
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --