You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED OC01

Development Module, High Current DC Switch Module, NXP / Diodes Inc PCA9536/DMN2041L Based

XINABOX LIMITED OC01
XINABOX LIMITED OC01
XINABOX LIMITED OC01
XINABOX LIMITED OC01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OC01
Order Code:
3182813
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
OC01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Current DC Switch Module

:
PCA9536, DMN2041L

:
NXP / Diodes Inc

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP forms part of the interface modules and is equipped with a high speed IO expander chip allowing the user to switch a high current through the available MOSFETs. The module is based off the PCA9536 remote 4-bit I2C I/O expander and 4 DMN2041L 6.4 A MOSFETs to provide 4 channels. Each channels is equipped with an output indicator LED to allow for easy debugging.
  • High current DC switch
  • 6A switching current capable
  • Fast switching
  • 4 high current output channels
  • Output LEDs
  • Size is 2U×2U, weight is 8g, height is 12.3/8.3/2.4mm

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€22.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €22.12
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --