You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED IP03

Development Module, SWD/JTAG/SPI/USB Interface Module, Diodes Inc AP2114 Based

XINABOX LIMITED IP03
XINABOX LIMITED IP03
XINABOX LIMITED IP03
XINABOX LIMITED IP03
XINABOX LIMITED IP03
XINABOX LIMITED IP03
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IP03
Order Code:
3182833
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IP03   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SWD/JTAG/SPI/USB Interface

:
AP2114

:
Diodes Inc

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP is an interface module and is equipped to interface with SWD, JTAG programmers to program other xCHIPs via PDI and BUS. Voltage regulation from USB power is provided by on-board AP2114 LDO which features 1A continuous current output, good output regulation accuracy and short circuit protection.
  • SWD/JTAG/SPI/USB Interface (AP2114)
  • Multifunctional programming interface headers
  • Facilitates low and high level programming
  • USB data throughput on PDI
  • USB power supply
  • Size is 2x2U (32x32mm), weight is 5.6g, height is 11.3/8.0/1.6mm

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€7.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €7.36
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --