You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED CW01

Development Module, Wi-Fi Core Module, Elecrow ESP8266/ESP-12-F Based

XINABOX LIMITED CW01
XINABOX LIMITED CW01
XINABOX LIMITED CW01
XINABOX LIMITED CW01
XINABOX LIMITED CW01
XINABOX LIMITED CW01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CW01
Order Code:
3182810
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CW01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ESP8266 Wi-Fi Core

:
ESP8266/ESP-12-F

:
Elecrow

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP forms part of the core modules and is equipped with Wi-Fi. The Wi-Fi module offers internet connectivity which allows the user to store data on the cloud which enables remote data access and opens up for the world of IoT. Typical applications include Internet-of-Things (IOT) sensing and control applications, wireless sensing and mobile application control.
  • ESP8266 Wi-Fi coreRGB LED
  • 802.11 b/g/n 2.4 GHz Wi-Fi, OTA capable through Wi-Fi
  • 80MHz processor, 4MB SPI memory
  • Arduino, Mongoose OS, NodeMCU and Lua compatible
  • Wi-Fi at 2.4GHz supports WPA / WPA2 security modes (non enterprise)
  • Complete TCP / IP protocol stack, on-board PCB antenna
  • L106 32bit RISC microprocessor core based on Tensilica Xtensa Diamond standard 106Micro at 80MHz
  • 64KB of instruction RAM, 96KB of data RAM
  • IEEE 802.11 b/g/n Wi-Fi, WEP or WPA/WPA2 authentication or open networks
  • Integrated TR switch, balun, LNA, power amplifier and matching network

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€14.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €14.74
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --