You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED CS11

Development Module, ARM Cortex M0+ Core with a SD Card Interface Module, Microchip SAM D21 Based

XINABOX LIMITED CS11
XINABOX LIMITED CS11
XINABOX LIMITED CS11
XINABOX LIMITED CS11
XINABOX LIMITED CS11
XINABOX LIMITED CS11
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CS11
Order Code:
3182830
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CS11   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM Cortex M0+ Core with a SD Card Interface

:
SAM D21

:
Microchip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP forms part of the core modules and is a low power micro controller using the 32bit ARM® Cortex®-M0+ processor and ranges from 32 to 64 pins with up to 256KB flash and 32KB of SRAM. This module operates at a maximum frequency of 48MHz.
  • Core with SD card interface (ATSAMD21G18A)
  • 256KB in-system self programmable Flash 32KB SRAM Memory
  • ARM Cortex-M0+ CPU running at up to 48MHz
  • Power-on reset (POR) and brown-out detection
  • Idle and standby sleep modes
  • Size is 2x2U (32x32mm), weight is 3g, height is 3.1/1.5/0.0mm

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€22.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €22.12
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --