You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED CR02

Development Module, Long Range Module, Microchip/RF Solutions ATmega328P/RFM95W

XINABOX LIMITED CR02
XINABOX LIMITED CR02
XINABOX LIMITED CR02
XINABOX LIMITED CR02
XINABOX LIMITED CR02
XINABOX LIMITED CR02
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CR02
Order Code:
3182828
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CR02   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Long Range (LoRa) Module

:
ATmega328P, RFM95W LoRamodule

:
Microchip / RF Solutions

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP forms part of the core radio modules and features an ATmega328P CPU running at 16MHz for handling system and radio operations. The on-board RFM95W LoRa module provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption. It features 127dB dynamic range RSSI, automatic RF sense and CAD with ultra-fast AFC, packet engine up to 256 bytes with CRC. Typical applications include remote sensing, home automation and satellite telemetry.
  • LoRa with ATmega328P core (868MHz) (RFM96W/RFM96)
  • 868MHz range (software selectable centre frequency)
  • LoRa modem, fully static operation
  • 168dB maximum link budget
  • 20dBm - 100mW constant RF output vs V supply, +14dBm high efficiency PA
  • Programmable bit rate up to 300Kbps, high sensitivity down to -148dBm
  • Bullet-proof front end IIP3 (-12.5dBm)
  • Excellent blocking immunity, low RX current of 10.3mA, 200nA register retention
  • FSK, GFSK, MSK, GMSK, LoRa and OOK modulation
  • Built-in bit synchronizer for clock recovery, preamble detection

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€36.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €36.89
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --