You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED AI04

Development Module, I2C Extender Module, Texas Instruments P82B715DR Based

XINABOX LIMITED AI04
XINABOX LIMITED AI04
XINABOX LIMITED AI04
XINABOX LIMITED AI04
XINABOX LIMITED AI04
XINABOX LIMITED AI04
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AI04
Order Code:
3182822
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AI04   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C Extender

:
P82B715DR

:
Texas Instruments

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP is an interface module, based on the P82B715DR by Texas Instruments. The P82B715DR is a bipolar device intended for I2C bus systems applications and supports bidirectional data transfer via the I2C bus. The P82B715DR buffers both the serial data (SDA) and serial clock (SCL) signals on the I2C bus and allows expansion of the I2C bus, while retaining all the operating modes and features of the I2C system. 3.3V from are also transmitted from one AI04 to another AI04, eliminating the need for separate power on the receiving end. No specific coding is required to use a pair of AI04 as the I2C signal is transmitted transparently between the 2 sides. A pair of AI04 are interconnected using patch cable (straight) version of the well-known RJ11 telephone style cable and plug points. Typical applications include long I2C communications, industrial communications, specific location or facing of sensors or other xChips.
  • I2C extender (P82B715DR/P82B715) module
  • Supports bidirectional data transfer of I2C bus signals and 3.3V power
  • Dual bidirectional unity-voltage-gain buffer with no external directional control required
  • Drives 10x lower impedance bus wiring for improvised noise immunity
  • Multi-drop distance of I2C signals using low-cost twisted-pair cables
  • I2C bus operation over 50 meters of twisted-pair wire
  • Size is 2x2U (32 x 32mm), weight is 5.6g, height is 19.5/0/0mm

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€5.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €5.87
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --