Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709332
Order Code2336067
Product RangeWE-PD HV Series
Technical Datasheet
255 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.110 |
| 10+ | € 2.920 |
| 25+ | € 2.870 |
| 50+ | € 2.820 |
| 100+ | € 2.720 |
| 250+ | € 2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709332
Order Code2336067
Product RangeWE-PD HV Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeWE-PD HV Series
Power Inductor Case12mm x 12mm x 10.5mm
Inductor Case / Package-
DC Resistance Max5.2ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
370mA
Saturation Current (Isat)
520mA
Power Inductor Case
12mm x 12mm x 10.5mm
DC Resistance Max
5.2ohm
Product Length
12mm
Product Height
10.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability