Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748030024
Order Code3781032
Product RangeWE-CCMF Series
Technical Datasheet
1,670 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.633 |
| 50+ | € 0.564 |
| 250+ | € 0.500 |
| 500+ | € 0.400 |
| 1000+ | € 0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748030024
Order Code3781032
Product RangeWE-CCMF Series
Technical Datasheet
DC Current Rating300mA
Inductance0.245nH
Product RangeWE-CCMF Series
Impedance2ohm
Inductor Case / Package-
Product Length1.25mm
Product Width1mm
Product Height0.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
300mA
Product Range
WE-CCMF Series
Inductor Case / Package
-
Product Width
1mm
Qualification
-
Inductance
0.245nH
Impedance
2ohm
Product Length
1.25mm
Product Height
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16211
Product traceability