Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744770182
Order Code2082600
Product RangeWE-PD Series
Technical Datasheet
168 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.050 |
| 10+ | € 1.920 |
| 50+ | € 1.790 |
| 100+ | € 1.620 |
| 200+ | € 1.520 |
| 500+ | € 1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744770182
Order Code2082600
Product RangeWE-PD Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 8mm
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.25A
Saturation Current (Isat)
2.45A
Power Inductor Case
12mm x 12mm x 8mm
DC Resistance Max
0.16ohm
Product Length
12mm
Product Height
8mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00501
Product traceability