Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471332
Order Code4360207
Product RangeWE-TIS Series
Technical Datasheet
15 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.240 |
| 10+ | € 2.140 |
| 100+ | € 1.980 |
| 500+ | € 1.760 |
| 1000+ | € 1.610 |
| 2000+ | € 1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471332
Order Code4360207
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance3.3mH
Inductor ConstructionShielded
RMS Current (Irms)250mA
Saturation Current (Isat)380mA
DC Resistance Max8.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
380mA
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
250mA
DC Resistance Max
8.6ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
Product traceability