Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462100
Order Code1848266
Product RangeWE-TI Series
Technical Datasheet
390 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.910 |
| 10+ | € 0.906 |
| 50+ | € 0.862 |
| 100+ | € 0.803 |
| 200+ | € 0.759 |
| 400+ | € 0.714 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462100
Order Code1848266
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.5A
Saturation Current (Isat)2.6A
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.6A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
2.5A
DC Resistance Max
0.08ohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability