Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 33.140 |
| 5+ | € 31.240 |
| 10+ | € 29.340 |
| 50+ | € 27.620 |
| 100+ | € 25.410 |
Product Information
Product Overview
2609011081000 is a Tarvos-III radio module 868MHz with integrated PCB antenna. The Tarvos-III is a radio module for wireless communication between devices, such as control systems, remote controls, sensors, etc. It offers several radio configurations, address modes and relieves the host system of radio-specific tasks such as checksum calculation, address resolution and repetition of unacknowledged telegrams, if enabled. It can be deployed wherever the wireless exchange of data packets among two or more parties is required. A serial interface (UART), whose data rate and format can be adjusted flexibly, is available for communicating with the host system.
- 400Kbps radio data rate
- Supply voltage range from 2.2V to 3.7V
- Low-power functions
- Small size: 17 x 27 x 3.2mm
- 300m line of sight
- Output power is -8dBm
- 32-bit ARM Cortex-M3 CPU with 128kB flash and 20kB RAM
- Radio and footprint compatible with the product family Tarvos
- Flexible addressing (max. 65 535 nodes in 255 networks)
Technical Specifications
-
870MHz
2.2V
14dBm
26mA
Tarvos-III WIRL-PRO8 Series
400Kbps
-
3.8V
UART
Wireless Connectivity
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate