Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 193.600 |
Product Information
Product Overview
AMB3626-M evaluation-kit evaluates AMB3626-M 169MHz radio module. AMB3626-M is an all embedded low-cost wireless M-Bus radio module which operates in the 169MHz frequency band. Wireless M-Bus standard (EN13757-4) specifies the communication between water, gas, heat and electricity meters and concentrators. The standard comprises various operating modes (S, T, R and N) to meet the requirements of one-way and two-way data communication in stationary and mobile systems.
- Supporting wireless M-BUS N-Modes
- Supports low-power applications and WOR (wake-on radio)
- Integrated wireless M-BUS stack with extensive functions
Contents
One EV-board with the AMB3626-M radio module, One AMB3665-M USB RF stick, Two AMB1930 SMA antennas, Accessories.
Technical Specifications
RF / IF
AMB3626-M
Evaluation Board AMB3626-M, AMB3665-M USB-RF-Stick, 2x AMB1930 SMA Antenna, Accessories
Lead (21-Jan-2025)
Amber Wireless
RF Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate