Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607019211001
Order Code2917642
Also Known AsAMB3626-EV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 193.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 193.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607019211001
Order Code2917642
Also Known AsAMB3626-EV
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAmber Wireless
Silicon Core NumberAMB3626
Application Sub TypeRF Transceiver
Kit ContentsEvaluation Board AMB3626, AMB3665 USB-RF-Stick , 2x AMB1930 SMA-Antenna, Accessories
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
AMB3626 evaluation-kit evaluates AMB3626 169MHz radio module. AMB3626 is a compact and low-cost radio data transmission module for wireless half-duplex communication.
- Supports low-power applications
- Integrated AMBER RF stack with extensive functions
- Flexible addressing with up to 255 nodes in 255 networks
- Up to 3000m range (line of sight)
- Up to 3000m range (line of sight)
Contents
One EV-board with the AMB3626 radio module, One AMB3665 USB RF stick, Two AMB1930 SMA antennas, Accessories.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
AMB3626
Kit Contents
Evaluation Board AMB3626, AMB3665 USB-RF-Stick , 2x AMB1930 SMA-Antenna, Accessories
SVHC
Lead (21-Jan-2025)
Silicon Manufacturer
Amber Wireless
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49981