You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VS-12F120
Diode Module, 1.2 kV, 12 A, 1.26 V, DO-4, 2 Pins
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VS-12F120
- Order Code:
- 506606
- Product Range
- VS-12
- Technical Datasheet:
- VS-12F120 Datasheet
Product Range Selector (VS-12)
See all from this product rangeProduct Overview
- Stud normal polarity (cathode to stud)
- Wide current range
- Up to 1200V VRRM
- -65 to 175°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.2kV
- :
- 12A
- :
- 1.26V
- :
- -
- :
- DO-4
- :
- 2Pins
- :
- 175°C
- :
- 265A
- :
- Stud
- :
- VS-12
Technical Documents (1)
Stock arriving week commencing 8/20/23
Order now. Pay nothing until products are dispatched
239 more will be available week commencing 8/20/23
200 more will be available week commencing 9/10/23
200 more will be available week commencing 1/4/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | €8.94 | |
10+ | €7.46 | |
100+ | €6.18 | |
500+ | €5.41 | |
1000+ | €5.24 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.