Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPR01000106208JR500
Order Code1879113
Product RangePR01 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPR01000106208JR500
Order Code1879113
Product RangePR01 Series
Technical Datasheet
Resistance6.2ohm
Power Rating1W
Product RangePR01 Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Temperature Coefficient± 250ppm/K
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product Diameter2.5mm
Product Length8mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
6.2ohm
Product Range
PR01 Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 250ppm/K
Resistor Type
High Power
Product Length
8mm
Operating Temperature Min
-
Qualification
AEC-Q200
Power Rating
1W
Resistance Tolerance
± 5%
Voltage Rating
350V
Resistor Technology
Metal Film
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318