Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215759479E3
Order Code2478081
Product Range157 PUM-SI Series
Technical Datasheet
263 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.350 |
| 5+ | € 6.660 |
| 10+ | € 4.970 |
| 20+ | € 4.860 |
| 40+ | € 4.750 |
| 100+ | € 4.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215759479E3
Order Code2478081
Product Range157 PUM-SI Series
Technical Datasheet
Capacitance47µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range157 PUM-SI Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR2.834ohm
Ripple Current680mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
157 PUM-SI series is a power ultra miniature snap-in aluminium electrolytic capacitor. It is used for general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies and energy storage in pulse systems.
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Useful life: 5000h at 85°C
- Climatic category IEC 60038 25 / 085 / 56
Technical Specifications
Capacitance
47µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
680mA
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
157 PUM-SI Series
Product Height
25mm
ESR
2.834ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability