Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZEKR68M8A
Order Code4738307
Product RangeIHLP-3232DZ-8A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1250+ | € 0.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1250
Multiple: 1250
€ 850.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZEKR68M8A
Order Code4738307
Product RangeIHLP-3232DZ-8A Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)21.5A
Inductor ConstructionShielded
Saturation Current (Isat)16.2A
Product RangeIHLP-3232DZ-8A Series
Inductor Case / Package-
DC Resistance Max3530µohm
Inductance Tolerance± 20%
Product Length8.18mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-8A Series
DC Resistance Max
3530µohm
Product Length
8.18mm
Product Height
4mm
RMS Current (Irms)
21.5A
Saturation Current (Isat)
16.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability