Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.040 |
10+ | € 6.230 |
25+ | € 5.780 |
50+ | € 5.530 |
100+ | € 5.280 |
Product Information
Product Overview
The INA125P is a low power, high accuracy instrumentation amplifier with precision voltage reference in 16pin DIP package. It provides complete bridge excitation and precision differential input amplification on single integrated circuit. A single external resistor sets any gain from 4 to 10000. The INA125P is laser trimmed for low offset voltage, low offset drift and high common mode rejection. The voltage reference is externally adjustable withpin selectable voltages of 1.24V, 2.5V, 5V and 10V for use with variety of transducers. The reference voltage is accurate to ±0.5% (maximum) with ±35ppm/°C drift (maximum). Sleep mode allows shutdown and duty cycle operation to save power.
- -3db bandwidth of 150KHz at G=4
- Low quiescent current of 460μA
- Low offset voltage of ±50μV
- Low offset drift of ±2mV/°C (maximum)
- Low input bias current of 10nA
- High CMR of 114dB at G=500
- Low noise of 38nV/√Hz at f=1KHz
- Input protection to ±40V
- Single supply range from 2.7V to 36V and dual supply range from ±1.35V to ±18V
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Industrial, Automation & Process Control, Sensing & Instrumentation
Warnings
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Channels
0.02V/µs
± 1.35V to ± 18V
16Pins
High Accuracy, Low Power
-40°C
-
-
-
0.02V/µs
DIP
250µV
150kHz
DIP
114dB
Through Hole
85°C
-
No SVHC (27-Jun-2018)
2 Amplifier
150kHz
Single Ended
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate