Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.330 |
10+ | € 5.670 |
25+ | € 5.260 |
50+ | € 5.030 |
100+ | € 4.800 |
250+ | € 4.570 |
500+ | € 4.370 |
Product Information
Product Overview
The ADS7828E/250 is a 12-bit 8-channel Sampling Analogue-to-digital Converter with I²C Interface. The ADS7828 is a single-supply, low-power, 12-bit single supply low-power data acquisition device that features a serial I²C interface and an 8-channel multiplexer. The analogue-to-digital (A/D) converter features a sample-and-hold amplifier and internal, asynchronous clock. The combination of an I²C serial, 2-wire interface and micropower consumption makes the ADS7828 ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation.
- 8-channel multiplexer
- 50kHz Sampling rate
- No missing codes
- Standard, fast and high-speed modes I²C interface supports
- Green product and no Sb/Br
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
16Pins
85°C
-
No SVHC (27-Jun-2018)
50kSPS
I2C
2.7V
TSSOP
-40°C
Octal 12-Bit SAR ADCs
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate