Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.000 |
| 25+ | € 11.320 |
| 100+ | € 10.600 |
| 250+ | € 10.060 |
| 500+ | € 9.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No76-1566
Order Code2729429
Technical Datasheet
Test Probe TypePincer Clip
Test Probe FunctionsVoltage
Accuracy-
For Use WithGeneral Purpose Electric & Electronic Testing, Controlling and Measuring
Product Range-
Product Overview
The 76-1566 from Tenma is a green coloured pincer clip w/4mm female banana jack (socket). It is in according to EN / IEC 61010-031:2008. 1000V CAT II, reinforced insulation 6A (at +40°C). It is used to grasp conductive parts safely to measure voltages and also general purpose electric and electronic testing, controlling and measuring applications.
- Nickel-coated steel, steel and brass conductor material
- Operating temperature of -20°C to +80°C
- Overall length is 162mm
- Flexible length of stem is 95mm
- Overall height is 39mm
- Overall width is 15mm
- Pollution degree 1 or 2
- Keep behind the barriers of alligator clip to operate safely while connecting to hazardous voltages
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Probe Type
Pincer Clip
Accuracy
-
Product Range
-
Test Probe Functions
Voltage
For Use With
General Purpose Electric & Electronic Testing, Controlling and Measuring
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02