Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCFN25GE
Order Code3188425
Product RangeTeSys VARIO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 54.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 54.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCFN25GE
Order Code3188425
Product RangeTeSys VARIO Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max415V
Contact Current AC Max20A
IP / NEMA RatingIP55
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting Type-
Approvals / StandardsIEC 60947-4
Product RangeTeSys VARIO Series
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-4
Contact Voltage AC Max
415V
IP / NEMA Rating
IP55
Switch Disconnector Mounting Type
-
Product Range
TeSys VARIO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34