You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2106431-2
Lighting Connector, 18 AWG, SSL Series, 2 Contacts, Receptacle, 4 mm, Surface Mount, 1 Rows
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2106431-2
- Order Code:
- 1800453
- Product Range
- SSL Series
- Technical Datasheet:
- 2106431-2 Datasheet
Product Range Selector (SSL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4mm
- :
- SSL Series
- :
- 2Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Surface Mount
- :
- 1Rows
- :
- PCB Mount
- :
- Tin Plated Contacts
- :
- Copper Alloy
Technical Documents (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 1-position Designed for daisy chaining adjacent LED modules in a single fixture
- Polarized connections eliminates the possibility of mis-mating connectors
- Positive integral latching prevents inadvertent unmating of connectors
- Pre-assembled seals and wire guides reduces assembly time
- IP67 Seal rating
Applications
Commercial, LED Lighting
275 In stock Need more?
194 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
81 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/24/23
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | €0.736 | |
10+ | €0.586 | |
100+ | €0.541 | |
500+ | €0.477 | |
1000+ | €0.463 | |
2500+ | €0.448 |
Pricing is unavailable. Please contact customer services.