Print Page
Image is for illustrative purposes only. Please refer to product description.
658 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.531 |
25+ | € 0.480 |
100+ | € 0.446 |
250+ | € 0.402 |
500+ | € 0.375 |
1000+ | € 0.350 |
2500+ | € 0.328 |
5000+ | € 0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1909763-1
Order Code3395068
Technical Datasheet
Connector TypeUMCC Coaxial
Connector TypeUMCC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
UMCC Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
6GHz
Product Range
-
Connector Type
UMCC Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103