Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.550 |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
€ 33.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13009
Order Code860979
Technical Datasheet
Label TypeSelf Adhesive
Label Height30mm
Label Dimensions30mm x 150mm
Label Width150mm
Label Diameter-
Label MaterialVinyl
Label LegendElectrical Safety Test Do Not Remove
Label ColourBlue on White
Pack Quantity10
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 13009 is a blue on white Self Adhesive Label made of tear-resistant Vinyl.
- Hot foil process
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
30mm x 150mm
Label Diameter
-
Label Legend
Electrical Safety Test Do Not Remove
Pack Quantity
10
SVHC
No SVHC (17-Dec-2014)
Label Height
30mm
Label Width
150mm
Label Material
Vinyl
Label Colour
Blue on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016