Print Page
1469028-1
Connector, Z-PACK HM-Zd, 40 Contacts, 2.5 mm, Plug, Press Fit, 4 Rows

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1469028-1
Order Code2970774
Product RangeZ-PACK HM-Zd
180 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
20+ | € 15.380 |
60+ | € 14.170 |
Price for:Each
Minimum: 20
Multiple: 20
€ 307.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1469028-1
Order Code2970774
Product RangeZ-PACK HM-Zd
Product RangeZ-PACK HM-Zd
No. of Contacts40Contacts
Pitch Spacing2.5mm
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch1.5mm
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Z-PACK HM-Zd
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
1.5mm
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
40Contacts
Gender
Plug
No. of Rows
4Rows
Contact Material
Copper Nickel Silicon
RoHS Phthalates Compliant
To Be Advised
Alternatives for 1469028-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010478
Product traceability