Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A4W033A033V-0C3-R
Order Code4244895
Product Rangei7A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 84.390 |
| 25+ | € 82.900 |
| 50+ | € 77.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A4W033A033V-0C3-R
Order Code4244895
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max500W
Output Voltage Min3.3V
Output Voltage Max24V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min18V
Input Voltage DC Max60V
Height12.7mm
Depth36.8mm
Width34mm
Product Rangei7A Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
500W
Output Voltage Max
24V
Input Voltage DC Min
18V
Height
12.7mm
Width
34mm
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
36.8mm
Product Range
i7A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536