Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 33.600 |
| 5+ | € 32.580 |
| 10+ | € 31.550 |
| 50+ | € 30.530 |
| 100+ | € 25.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA303.A.LB.002
Order Code2919814
Product RangeSaucer
Technical Datasheet
Antenna TypeCombo
Frequency Min1.92GHz
Frequency Max2.17GHz
Antenna MountingMagnetic
Gain1.04dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeSaucer
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
2.17GHz
Gain
1.04dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.92GHz
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
50ohm
Product Range
Saucer
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035