Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK325BJ106KN-T
Order Code1463373
Product RangeM Series
Also Known AsMSASG32NSB5106KTNA01
Technical Datasheet
16,383 In Stock
4,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.517 |
| 50+ | € 0.238 |
| 250+ | € 0.202 |
| 500+ | € 0.177 |
| 1000+ | € 0.166 |
| 2000+ | € 0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK325BJ106KN-T
Order Code1463373
Product RangeM Series
Also Known AsMSASG32NSB5106KTNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GMK325BJ106KN-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 1210 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
- Monolithic structure provides higher reliability
- Low equivalent series resistance (ESR) provides superior noise absorption characteristics
- Reflow soldering
Applications
Power Management, Industrial, Communications & Networking, Consumer Electronics, Wireless
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for GMK325BJ106KN-T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
Product traceability