Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNPOWER
Manufacturer Part NoSDS-035C12
Order Code1254993
Product RangeSDS-035C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 69.040 |
5+ | € 58.980 |
10+ | € 57.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 69.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoSDS-035C12
Order Code1254993
Product RangeSDS-035C Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max35W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom48V
DC / DC Converter MountingPanel
DC / DC Converter Output TypeFixed, Adjustable
Width-
Height-
Depth-
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeSDS-035C Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SDS-035C12 is a 1-output DC to DC Enclosed Power Supply with 2:1 input range. The SDS-035 series 35W enclosed power supply has full range input, active power factor correction, low no load power consumption, programmable outputs and medical safety approval to MOOP levels. Unit will shutdown if an over voltage or short-circuit condition occur and recovers automatically after fault condition has been removed.
- Power ON with LED indicator
- Soft start function, low inrush current
- Overload, overvoltage, short-circuit shutdown and auto recovery
- Non minimum load requirement
- Efficiency up to 74%
- -10 to +70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Mounting
Panel
Width
-
Depth
-
Input Voltage DC Max
72V
SVHC
No SVHC (19-Jan-2021)
DC / DC Converter Type
SIP
Output Power Max
35W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed, Adjustable
Height
-
Input Voltage DC Min
36V
Product Range
SDS-035C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19