Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-SRC1M1
Order Code3929080
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 22.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-SRC1M1
Order Code3929080
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M
Silicon Core NumberTCPP02-M18
Silicon Family Name-
For Use WithSTM32 Nucleo Board
Kit ContentsExpansion Board TCPP02-M18
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
USB Type-C™ power delivery source expansion board based on TCPP02-M18 for STM32 Nucleo. Expansion board allows evaluating the features of the TCPP02-M18 for the USB Type-C™ and the protections for VBUS and CC lines suitable for source applications. The expansion board is designed to be stacked on top of any STM32 Nucleo-64 development board with Power Delivery (UCPD) peripheral embedded in the microcontroller.
- Supports all USB Type-C™ power delivery SPR profiles up to 100W
- Manages source role data/power configuration
- Compliant with USB 2.0 dual role data according to STM32 USB data capability
- 8/20μs surge and overcurrent protections and discharge for VBUS
- Short to VBUS protection for configuration channel pins (CC1 and CC2)
- Overvoltage and overcurrent protections and discharge for VCONN
- Common mode filter on D+/D- data lines
- Two power modes to optimize the current consumption
- Compliant with programmable power supplies (PPS)
- Free comprehensive development firmware library
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M
Silicon Family Name
-
Kit Contents
Expansion Board TCPP02-M18
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
TCPP02-M18
For Use With
STM32 Nucleo Board
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0351