Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.750 |
| 5+ | € 14.460 |
Product Information
Product Overview
X-NUCLEO-NFC07A1 dynamic NFC/RFID tag IC expansion board is based on the ST25DV64KC dynamic NFC/RFID tag IC with a 64Kbit dual interface EEPROM and fast transfer mode feature. It can be powered through the STM32 Nucleo development board or directly through the received carrier electromagnetic field. The X-NUCLEO-NFC07A1 expansion board is compatible with the Arduino UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo development board. You can stack other expansion boards to evaluate different devices that work together with the dynamic NFC tag. The board also features a single-layer antenna with a diameter of 54 mm and copper etched on the PCB.
- ST25DV64KC dynamic NFC/RFID tag for STM32 Nucleo
- Up to 4Kbit memory with NDEF support
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Self-powered or powered through the Arduino UNO R3 connectors
- Three general-purpose LEDs
- Free comprehensive development firmware library
- FCC and IC verified
Technical Specifications
STMicroelectronics
Cortex-M
-
Expansion Board ST25DV64KC
No SVHC (25-Jun-2025)
ARM
ST25DV64KC
STM32 Nucleo Board
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate