Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 32.210 |
Product Information
Product Overview
X-NUCLEO-53L1A2 is a VL53L1 nucleo expansion board (expansion board for the NUCLEO-F401RE and NUCLEO-L476RG development boards). It provides a complete evaluation kit which allows anyone to learn, evaluate, and develop their applications using the VL53L1 ToF ranging sensor with advanced multi object detection and FoV programming. The X-NUCLEO-53L1A2 expansion board is delivered with a cover glass holder in which three different spacers of 0.25, 0.5, and 1mm height can be fitted below the cover glass to simulate various air gaps. Two VL53L1 breakout boards can be connected using two 10-pin connectors. The X-NUCLEO-53L1A2 expansion board is compatible with the STM32 nucleo board family, and with the Arduino UNO R3 connector layout. Several ST expansion boards can be superposed through the Arduino connectors which allows, for example, the development of VL53L1 applications with Bluetooth or Wi-Fi interfaces.
- VL53L1 Time-of-Flight ranging sensor with multi object detection and field of view (FoV) programming
- Accurate absolute ranging distance measurement, independent of the reflectance of the target
- 0.25, 0.5 and 1mm spacers to simulate air gaps between ToF sensor and cover window
- Two different cover windows
- Compatible with STM32 Nucleo board family
- Equipped with Arduino™ UNO R3 connector
- Full system software (SW) is supplied, including code examples and graphical user interface
Technical Specifications
STMicroelectronics
-
-
Expansion Board VL53VL1
No SVHC (25-Jun-2025)
-
VL53VL1
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate