Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST1210-7T
Order Code3366964
Product RangeACST12
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST1210-7T
Order Code3366964
Product RangeACST12
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current120A
Holding Current Max30mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product RangeACST12
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
120A
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
ACST12
On State RMS Current
12A
Gate Trigger Voltage Max
1V
Holding Current Max
30mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019