You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STANLEY STHT0-74363
6" (150mm) Dynagrip® Long Nose Pliers
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT0-74363
- Order Code:
- 3375388
-
- Also Known As:
- GTIN UPC EAN: 3253560743635
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Long Nose
- :
- 150mm
- :
- -
Technical Documents (0)
Product Overview
- 150mm Long Nose Pliers are constructed from forged carbon steel
- Induction hardened blade and tempered jaws
- Precision milled cutting edges and pivot for smooth opening and closing of the jaws
- All exposed steel surfaces have been sanded and protected against corrosion
- Bi-material, ergonomically designed handle that is easy to hold, even with oily hands
- Built-in wire stripper
Also Known As
13 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €10.99 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.