Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No92-749
Order Code1353701
Technical Datasheet
Cabinet Style-
Cabinet Material-
External Height - Imperial4.13"
External Height - Metric105mm
External Width - Imperial1.31"
External Width - Metric334mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
Product Overview
The 92-749 is a 13.15 x 4.13-inch Professional Organiser, made of impact resistant clear polycarbonate lid. This organiser features safe and comfortable lock. Special holding system prevents container movement. Provides large storage space for heavy duty accessories.
- Shockproof polycarbonate transparent cover
- Comfortable handle
Applications
Maintenance & Repair
Technical Specifications
Cabinet Style
-
External Height - Imperial
4.13"
External Width - Imperial
1.31"
External Depth - Imperial
-
Product Range
-
Cabinet Material
-
External Height - Metric
105mm
External Width - Metric
334mm
External Depth - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.066569