Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG22PG
Order Code105595
Product RangeSouriau Trim Trio UTG
Technical Datasheet
21 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 15.210 |
| 10+ | € 14.910 |
| 25+ | € 14.600 |
| 100+ | € 14.300 |
| 250+ | € 13.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG22PG
Order Code105595
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size22
Cable Diameter Max26mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithWaterprotected Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Trim Trio UTG series Metalok Bantam plastic Industrial Circular Connector with metal coupling is a range of multi-way connectors to provide the complete answer to the need for light-weight, robust circular connector. It is available in 8 shell sizes, 11 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UT0 and UTP industrial connector families.
- Available in plug and receptacle versions for both male and female contacts
- Connectors and accessories are moulded from highly durable glass-filled thermoplastic
- UL94V-0 Flammability
- Metal bayonet ring - Metal wave spring loaded
- Locks with audible positive click
- Assures 500 matings and unmatings
Applications
Industrial
Technical Specifications
Connector Shell Size
22
Strain Relief Material
-
For Use With
Waterprotected Circular Connectors
Cable Diameter Max
26mm
Product Range
Souriau Trim Trio UTG
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0627