You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILVERLINE 794332
10mm Magnetic Nut Driver
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 794332
- Order Code:
- 3377144
- Product Range
- Silverline - Magnetic Nut Setters
- Also Known As:
- GTIN UPC EAN: 5055058164186
Product Range Selector (Silverline - Magnetic Nut Setters)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nut Setter
- :
- 10mm
- :
- -
- :
- 1/4"
- :
- Silverline - Magnetic Nut Setters
Technical Documents (0)
Product Overview
- Made from chrome vanadium steel
- Use for driving hex nuts and bolts
- 1/4" Hex shank
Also Known As
26 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €5.28 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.