Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL260-S270
Order Code730282
Product RangeW260 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSICK
Manufacturer Part NoWL260-S270
Order Code730282
Product RangeW260 Series
Technical Datasheet
Sensing Distance Max5m
Sensor Output TypeSPDT Relay
Sensing MethodRetroreflective
Product RangeW260 Series
Supply Voltage DC Min12V
Connection MethodCable Gland
Supply Voltage DC Max240V
Supply Voltage Min12V
Supply Voltage Max240V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The WL260-S270 from Sick Optic Electronic is a photoelectric reflex switch with red LED light. It features photoelectric retro-reflective sensor principle, relay type output, light switching mode and cable gland connection device.
- Universal voltage
- Polarizing filter providing reliable detection even of objects with shiny surfaces
- Terminal chamber
- CE generic emission standard EN 61000-6-3
- Supply voltage range from 24VAC to 240VAC and 12VDC to 240VDC
- Operating temperature range from -25°C to 55°C
- Enclosure is IP67 rated
- Scanning range from 0.01m to 15m
- Power consumption is lesser than or equal to 5VA
- Standard optics available
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
5m
Sensing Method
Retroreflective
Supply Voltage DC Min
12V
Supply Voltage DC Max
240V
Supply Voltage Max
240V
Operating Temperature Max
55°C
Sensor Output Type
SPDT Relay
Product Range
W260 Series
Connection Method
Cable Gland
Supply Voltage Min
12V
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240404