Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 547.030 |
| 5+ | € 536.090 |
| 10+ | € 525.370 |
| 25+ | € 514.650 |
| 50+ | € 503.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 547.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No31186-1850
Order Code3818931
Technical Datasheet
Connector Type AM18 Plug
Connector Type BFree End
No. of Positions10 Positions
Cable Length - Metric15.2m
Cable Length - Imperial50ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M18 Plug
No. of Positions
10 Positions
Cable Length - Imperial
50ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
15.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.675