Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSZPE13
Order Code3213943
Technical Datasheet
Cable Diameter Min9mm
Cable Diameter Max12mm
Cable Gland MaterialPlastic
Gland Colour-
IP / NEMA Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Diameter Min
9mm
Cable Gland Material
Plastic
IP / NEMA Rating
-
SVHC
To Be Advised
Cable Diameter Max
12mm
Gland Colour
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009