SKU04713

Raspberry Pi Zero Case - Black

Image is for illustrative purposes only. Please refer to product description.
SB COMPONENTS SKU04713
SB COMPONENTS SKU04713
SB COMPONENTS SKU04713
SB COMPONENTS SKU04713
ManufacturerSB COMPONENTS
Manufacturer Part NoSKU04713
Order Code3404366
Product RangeSB Pi Zero Cases
Your Part Number
No Longer Stocked

Product Information

ManufacturerSB COMPONENTS
Manufacturer Part NoSKU04713
Order Code3404366
Product RangeSB Pi Zero Cases
For Use WithRaspberry Pi Zero
External Height-
External Width-
External Depth-
Enclosure / Case MaterialABS
Product RangeSB Pi Zero Cases

Product Overview

  • Designed to house the Raspberry Pi Zero
  • Three-piece injection-moulded ABS construction
  • Configurable as an open or closed case
  • Open configuration allows access to development ports
  • Closed configuration allows access to consumer ports
  • Can be wall mountable
  • Supplied with mounting screws
  • Colour: black

Notes

Note: Raspberry Pi Zero not included

Technical Specifications

For Use With

Raspberry Pi Zero

External Width

-

Enclosure / Case Material

ABS

External Height

-

External Depth

-

Product Range

SB Pi Zero Cases

Associated Products

3 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
India
Country in which last significant manufacturing process was carried out
Tariff No:39069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.02