Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | € 0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€ 1,115.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7271G-TR
Order Code4200790RL
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product90kHz
Slew Rate Typ50V/ms
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth90kHz
No. of Amplifiers1 Amplifier
Slew Rate50V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
50V/ms
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
SSOP
Bandwidth
90kHz
Slew Rate
50V/ms
Gain Bandwidth Product
90kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability