Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 40.760 |
| 5+ | € 37.690 |
| 10+ | € 34.620 |
| 50+ | € 28.160 |
| 100+ | € 27.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GGWPUKS-SMA
Order Code2841165
Technical Datasheet
Antenna TypePUK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingScrew
Gain3dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- GSM/GPS and Wi-Fi combo antenna with screw mount
- 3m RG174 three cables with SMA male connector
Applications
Wireless
Technical Specifications
Antenna Type
PUK
Frequency Max
2.4835GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.4GHz
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1