| Quantity | Price (ex VAT) |
|---|---|
| 490+ | € 2.880 |
Product Information
Product Overview
9QXL2001BNHGI is a 20-output very-low-additive phase jitter fanout buffer for PCIe Gen4, Gen5 and UPI applications. The 9QXL2001B provides two methods to control output enables; standard OE# pins and SMBus enable bits, or a simple 3-wire serial interface that is independent of the SMBus. The OE control mode is set via a hardware strap. It offers integrated terminations for 85ohm transmission lines. It has two output enable control modes: Traditional 8 OE# pins allow hardware control of 8 outputs and 20 SMBus bits allow software control of each output, simple 3-wire side-band interface allows real-time control of all 20 outputs. Typical applications are servers, storage, networking, accelerators.
- Common clocked (CC), independent reference (IR) with and without spread spectrum architectures
- Outputs remain Low/Low when powered up with floating input clock
- Zo = 85ohm outputs eliminate 80 resistors, saving 130mm² of area, power consumption reduced by 50%
- Nine selectable SMBus addresses, spread spectrum compatible
- Supply voltage range from 3.135 to 3.465V (supply voltage for core and analogue)
- Input current is 50μA max (VIN = 0 V, VIN = VDD, single-ended inputs)
- Input frequency is 400MHz maximum (VDD = 3.3V)
- Clock period is 40ns minimum, slew rate is 6V/ns maximum
- 0.5mm pitch 80-VFQFPN package
- Temperature rating range from -40°C to +85°C
Technical Specifications
Fanout Buffer
20Outputs
3.465V
80Pins
85°C
-
400MHz
3.135V
VFQFPN-EP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate