You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENATA 364
Battery, Watch, Single Cell, 1.55 V, SR60, Silver Oxide, 20 mAh, Flat Top, 6.8 mm
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- 364
- Order Code:
- 2066065
- Technical Datasheet:
- 364 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.55V
- :
- Silver Oxide
- :
- SR60
- :
- Flat Top
- :
- 20mAh
- :
- 6.8mm
- :
- 2.15mm
- :
- -
- :
- 1
- :
- -
- :
- 0.31g
- :
- SR621SW
- :
- 1175SO
- :
- -
Technical Documents (2)
Product Overview
- An optimised volume/capacity ratio
- Dimensional precision and stability
- High capacity retention on storage (low self-discharge)
- Excellent reliability - uniformly high quality level
- State of the art leak-proof-ness and good sophisticated sealing process
- -10 to 60°C Operating temperature range
Applications
Power Management, Consumer Electronics
Warnings
Stock arriving week commencing 1/9/24
Order now. Pay nothing until products are dispatched313 more will be available week commencing 1/9/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | €0.862 | |
10+ | €0.742 | |
25+ | €0.699 | |
50+ | €0.655 | |
100+ | €0.619 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.