Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.110 |
| 10+ | € 3.450 |
| 25+ | € 3.180 |
| 50+ | € 3.000 |
| 100+ | € 2.800 |
| 250+ | € 2.730 |
| 500+ | € 2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07190-80
Order Code3776342
Technical Datasheet
For Use WithFans
Voltage Rating125VAC
Fan Side ConnectorRight Angle Receptacle
Current Rating10A
Cable Length2.032m
Product Range-
Technical Specifications
For Use With
Fans
Fan Side Connector
Right Angle Receptacle
Cable Length
2.032m
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288