You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOOM-ARM

Boom Arm - 500mm

PULSE BOOM-ARM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
BOOM-ARM
Order Code:
3404445
Also Known As:
GTIN UPC EAN: 5051259020504
Technical Datasheet:
BOOM-ARM   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Designed to convert a standard microphone stand into a boom arm stand, also suitable for replacing damaged boom arms.
  • Steel construction
  • T-nut angle adjuster
  • Thumb wheel slide adjuster
  • Stand connection: ⅜" female thread
  • Microphone clip connection: ⅜" male thread
  • Supplied with ⅜" locking ring & ⅜" female to ⅝" male thread adaptor

Also Known As

GTIN UPC EAN: 5051259020504
Best Seller

102 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€7.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.23
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €6.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €6.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --